| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV320AIC3110IRHBR | Texas Instruments | $2.1789 | 1.29W, 2 Channel(s), 1 Func, PQCC32 | STA529 vs TLV320AIC3110IRHBR |
| TLV320AIC3110IRHBT | Texas Instruments | $2.5055 | 1.29W, 2 Channel(s), 1 Func, PQCC32 | STA529 vs TLV320AIC3110IRHBT |
| TLV320AIC3111IRHBR | Texas Instruments | $3.1743 | CLASS D AUDIO AMPLIFIER, 1.29W, 2 Channel(s), 1 Func, PQCC32 | STA529 vs TLV320AIC3111IRHBR |
| TLV320AIC3111IRHBT | Texas Instruments | $3.6509 | CLASS D AUDIO AMPLIFIER, 1.29W, 2 Channel(s), 1 Func, PQCC32 | STA529 vs TLV320AIC3111IRHBT |
| STA529B | STMicroelectronics | Check for Price | 0.1W, 2 Channel(s), 1 Func, CMOS, PBGA48 | STA529 vs STA529B |
| TLV320AIC3120IRHBR | Texas Instruments | Check for Price | 2.5W, 2 Channel(s), 1 Func, PQCC32 | STA529 vs TLV320AIC3120IRHBR |
| STA529Q | STMicroelectronics | Check for Price | CLASS D AUDIO AMPLIFIER, 1.2W, 2 Channel(s), 1 Func, CMOS, QCC52 | STA529 vs STA529Q |
Part Details for STA529 by STMicroelectronics
Results Overview of STA529 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: STA529 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STA529 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STA529 Part Data Attributes
|
|
STA529
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA529
STMicroelectronics
CLASS D AUDIO AMPLIFIER, 1.2W, 2 Channel(s), 1 Func, CMOS, PBGA48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Rohs Compliant, Tfbga-48 | |
| Pin Count | 48 | |
| Similar Group | Am021001145718801002 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | It Also Requires 1.55v To 1.95v Digital Supply | |
| Consumer IC Type | Class D Audio Amplifier | |
| JESD-30 Code | S-PBGA-B48 | |
| Length | 5 Mm | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1.2 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA48,8X8,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 5 Mm |
Alternate Parts for STA529
This table gives cross-reference parts and alternative options found for STA529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STA529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.