Part Details for STA5630 by STMicroelectronics
Results Overview of STA5630 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STA5630 Information
STA5630 by STMicroelectronics is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for STA5630
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RF/Microwave Up/Down Converter, CMOS | 12638 |
|
RFQ |
STA5630 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STA5630 Part Data Attributes
|
|
STA5630
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA5630
STMicroelectronics
RF/Microwave Device, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Power Supplies | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos, 65 Nm | |
| Terminal Finish | Silver (Ag) |
STA5630 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2863, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The STA5630 can be configured for different audio formats using the I2C interface. The device has several registers that control the audio format, sampling rate, and bit depth. Refer to the datasheet and the application note AN2863 for more information on configuring the device for specific audio formats.
-
The maximum power consumption of the STA5630 depends on the operating mode and the supply voltage. According to the datasheet, the maximum power consumption is around 250mW in the highest power mode. However, this can be reduced to around 50mW in low-power mode.
-
The STA5630 has a dedicated mute pin (MUTE) that can be used to mute the audio output. The mute function can be controlled using the I2C interface or by connecting the mute pin to a digital signal. Refer to the datasheet for more information on implementing the mute function.
-
The recommended clock frequency for the STA5630 is 12.288MHz, which is the typical clock frequency used in audio applications. However, the device can operate with clock frequencies ranging from 10MHz to 20MHz.