Part Details for STA9100MGATR by STMicroelectronics
Results Overview of STA9100MGATR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STA9100MGATR Information
STA9100MGATR by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
STA9100MGATR Part Data Attributes
|
|
STA9100MGATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA9100MGATR
STMicroelectronics
Telecom Circuit, 1-Func, CMOS, PBGA81
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfbga-81 | |
| ECCN Code | 7A994 | |
| JESD-30 Code | S-PBGA-B81 | |
| JESD-609 Code | e1 | |
| Length | 8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 81 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Equivalence Code | BGA81,9X9,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.7 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Telecom Circuit | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 8 Mm |
STA9100MGATR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4921, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The STA9100MGATR can be configured for different audio formats using the device's registers and control pins. The datasheet provides a detailed description of the register settings and pin configurations required for each audio format. Additionally, STMicroelectronics provides a software development kit (SDK) that includes example code and documentation to help with configuration.
-
The maximum power consumption of the STA9100MGATR is approximately 350 mW. To optimize power management, engineers can use the device's power-down modes, adjust the clock frequency, and implement dynamic voltage scaling. STMicroelectronics provides guidelines for power management in the datasheet and application notes.
-
To ensure EMC and reduce EMI, engineers should follow proper PCB design and layout guidelines, use shielding and grounding techniques, and implement filtering and decoupling capacitors. STMicroelectronics provides EMC guidelines and recommendations in the datasheet and application notes.
-
The STA9100MGATR has a maximum junction temperature of 150°C. To prevent overheating, engineers should ensure proper heat dissipation through the use of thermal vias, heat sinks, and thermal interface materials. STMicroelectronics provides thermal management guidelines and recommendations in the datasheet and application notes.