Part Details for STB2N62K3 by STMicroelectronics
Results Overview of STB2N62K3 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STB2N62K3 Information
STB2N62K3 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STB2N62K3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26112986
|
Verical | Trans MOSFET N-CH 620V 2.2A 3-Pin(2+Tab) D2PAK T/R RoHS: Exempt Min Qty: 9 Package Multiple: 1 Date Code: 1229 | Americas - 1000 |
|
$0.6417 | Buy Now |
|
DISTI #
V79:2366_17780683
|
Arrow Electronics | Trans MOSFET N-CH 620V 2.2A 3-Pin(2+Tab) D2PAK T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1229 | Americas - 1000 |
|
$0.6417 | Buy Now |
|
|
Bristol Electronics | Trans MOSFET N-CH 620V 2.2A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 | 1669 |
|
$0.4875 / $1.8750 | Buy Now |
|
|
Quest Components | 1335 |
|
$0.6250 / $2.5000 | Buy Now | |
|
|
Quest Components | 1335 |
|
$0.7740 / $2.0640 | Buy Now | |
|
DISTI #
V79:2366_17780683
|
Arrow Electronics | Trans MOSFET N-CH 620V 2.2A 3-Pin(2+Tab) D2PAK T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1229 | Americas - 1000 |
|
$0.6417 | Buy Now |
|
DISTI #
26112986
|
Verical | Trans MOSFET N-CH 620V 2.2A 3-Pin(2+Tab) D2PAK T/R COO: China RoHS: Exempt Min Qty: 9 Package Multiple: 1 Date Code: 1229 | Americas - 1000 |
|
$0.6417 | Buy Now |
|
DISTI #
26112986
|
Verical | Trans MOSFET N-CH 620V 2.2A 3-Pin(2+Tab) D2PAK T/R COO: China RoHS: Exempt Min Qty: 9 Package Multiple: 1 Date Code: 1229 | Americas - 1000 |
|
$0.6417 | Buy Now |
|
DISTI #
V79:2366_17780683
|
Arrow Electronics | Trans MOSFET N-CH 620V 2.2A 3-Pin(2+Tab) D2PAK T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1229 | Americas - 1000 |
|
$0.6417 | Buy Now |
STB2N62K3 Part Data Attributes
|
|
STB2N62K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB2N62K3
STMicroelectronics
Power Field-Effect Transistor, 2.2A I(D), 620V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
|
| Part Life Cycle Code | Obsolete | |
| Package Description | To-263, D2pak-3/2 | |
| ECCN Code | EAR99 | |
| Additional Feature | Bulk: 1000 | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 620 V | |
| Drain Current-Max (ID) | 2.2 A | |
| Drain-source On Resistance-Max | 3.6 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 4 Pf | |
| JEDEC-95 Code | TO-263AB | |
| JESD-30 Code | R-PSSO-G2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 45 W | |
| Pulsed Drain Current-Max (IDM) | 8.8 A | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |