Part Details for STBV68 by STMicroelectronics
Results Overview of STBV68 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STBV68 Information
STBV68 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STBV68
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$0.0920 | RFQ |
|
|
Vyrian | Small Signal Bipolar Transistor, 0.6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 10538 |
|
RFQ |
STBV68 Part Data Attributes
|
|
STBV68
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STBV68
STMicroelectronics
Small Signal Bipolar Transistor, 0.6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | To-92, 3 Pin | |
| Pin Count | 3 | |
| Similar Group | Tr0110021002100110079008 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.6 A | |
| Collector-Emitter Voltage-Max | 400 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 3 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 0.9 W | |
| Power Dissipation-Max (Abs) | 0.9 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 5 V |