Part Details for STC3100IST by STMicroelectronics
Results Overview of STC3100IST by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STC3100IST Information
STC3100IST by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STC3100IST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55T3932
|
Newark | Batt Supervisor & Monitor, -40 To 85Degc, Battery Type:Li-Ion, Interfaces:I2C, No. Of Cells:1Cells, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics STC3100IST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 249 |
|
$1.6200 / $2.9500 | Buy Now |
|
DISTI #
497-10526-1-ND
|
DigiKey | IC BATT MON LI-ION 1CELL 8MINISO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3088 In Stock |
|
$1.5397 / $2.9500 | Buy Now |
|
DISTI #
55T3932
|
Avnet Americas | Battery Monitoring Li-Ion 8-Pin MSOP T/R - Product that comes on tape, but is not reeled (Alt: 55T3932) COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 249 Partner Stock |
|
$1.6600 / $2.9500 | Buy Now |
|
DISTI #
STC3100IST
|
Avnet Americas | Battery Monitoring Li-Ion 8-Pin MSOP T/R - Tape and Reel (Alt: STC3100IST) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.4215 / $1.6246 | Buy Now |
|
DISTI #
511-STC3100IST
|
Mouser Electronics | Battery Management Battery Monitor IC 32-Ram 12/14 ADC 8B RoHS: Compliant | 4030 |
|
$1.5300 / $2.9500 | Buy Now |
|
DISTI #
70521168
|
RS | STC3100IST, BATTERY FUEL GAUGE IC LITHIUM-ION, 2.7 - 5.5 V, 8-PIN, MSOP Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2500 / $5.0100 | RFQ |
|
|
STMicroelectronics | Battery monitor IC with Coulomb counter/gas gauge COO: France RoHS: Compliant Min Qty: 1 | 4030 |
|
$1.6400 / $2.8900 | Buy Now |
|
|
Future Electronics | STC3100 Series 5.5 V 100 uA Surface Mount Gas Gauge IC with Alarm Output -MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
|
Bristol Electronics | 2023 |
|
RFQ | ||
|
|
Quest Components | 168 |
|
$2.0563 / $3.3345 | Buy Now |
US Tariff Estimator: STC3100IST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STC3100IST
STC3100IST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STC3100IST Part Data Attributes
|
|
STC3100IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STC3100IST
STMicroelectronics
Fixed, 1 Channel, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Gauge | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.1 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for STC3100IST
This table gives cross-reference parts and alternative options found for STC3100IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STC3100IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2066TDGNRQ1 | Texas Instruments | $0.8396 | Fixed, 1 Channel, PDSO8 | STC3100IST vs TPS2066TDGNRQ1 |
| S-8209BAA-T8T1S | ABLIC Inc. | Check for Price | Fixed, 1 Channel, PDSO8 | STC3100IST vs S-8209BAA-T8T1S |
| S-8209AAN-T8T1S | ABLIC Inc. | Check for Price | Fixed, 1 Channel, PDSO8 | STC3100IST vs S-8209AAN-T8T1S |
| S-8209AAC-T8T1S | ABLIC Inc. | Check for Price | Fixed, 1 Channel, PDSO8 | STC3100IST vs S-8209AAC-T8T1S |
| 1025RA-25TE13 | Catalyst Semiconductor | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.55V, CMOS, PDSO8 | STC3100IST vs 1025RA-25TE13 |
| BQ26220PWR | Texas Instruments | Check for Price | Fixed, 1 Channel, PDSO8 | STC3100IST vs BQ26220PWR |
| S-8209AAR-T8T1U | ABLIC Inc. | Check for Price | Fixed, 1 Channel, PDSO8 | STC3100IST vs S-8209AAR-T8T1U |
| MAX708FCUA-T | onsemi | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, PDSO8 | STC3100IST vs MAX708FCUA-T |
| S-8209BAH-T8T1S | ABLIC Inc. | Check for Price | Fixed, 1 Channel, PDSO8 | STC3100IST vs S-8209BAH-T8T1S |
STC3100IST Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the STC3100IST involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To optimize the STC3100IST for low power consumption, use the lowest possible clock frequency, disable unnecessary peripherals, use the power-down mode, and adjust the voltage regulator to the lowest possible voltage. Additionally, use a low-power oscillator and minimize the number of transitions on the output pins.
-
The STC3100IST has a maximum junction temperature of 150°C. Ensure good thermal conductivity between the device and the PCB, and use thermal vias to dissipate heat. Avoid overheating the device, as it can lead to reduced performance and lifespan.
-
To ensure EMC with the STC3100IST, use a shielded enclosure, keep the device away from antennas and high-frequency sources, and use a common-mode choke on the power supply lines. Additionally, use a low-pass filter on the output pins and ensure good grounding and shielding of the PCB.
-
When using the STC3100IST in a battery-powered application, consider the power consumption, battery life, and charging requirements. Use a low-power mode, optimize the clock frequency, and use a power management IC to minimize power consumption. Ensure the battery is properly sized and the charging circuit is designed to minimize power loss.