Part Details for STCC08 by STMicroelectronics
Results Overview of STCC08 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STCC08 Information
STCC08 by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STCC08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Interface Circuit, CMOS, PDSO8 | 9016 |
|
RFQ |
US Tariff Estimator: STCC08 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STCC08
STCC08 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STCC08 Part Data Attributes
|
|
STCC08
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCC08
STMicroelectronics
LOAD SWITCH, Fixed, 1 Channel, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.97 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.9 Mm |
STCC08 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for STCC08 is 2.7V to 5.5V, with a typical voltage of 3.3V or 5V.
-
The STCC08 can be configured for I2C or SPI communication by setting the appropriate pins and registers. For I2C, set the SCL and SDA pins as outputs and configure the I2C registers. For SPI, set the SCK, MOSI, and MISO pins as outputs and configure the SPI registers.
-
The maximum clock frequency supported by STCC08 is 16 MHz, but it can be operated at lower frequencies depending on the application requirements.
-
The internal oscillator of STCC08 can be enabled by setting the OSCEN bit in the OSCCTL register. The oscillator frequency can be trimmed using the OSCTRIM register.
-
The power consumption of STCC08 varies depending on the operating mode. In active mode, the typical current consumption is around 1.5mA at 3.3V. In sleep mode, the typical current consumption is around 10uA at 3.3V.