Part Details for STD03W-R by TE Connectivity
Results Overview of STD03W-R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD03W-R Information
STD03W-R by TE Connectivity is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STD03W-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43M9358
|
Newark | Std03W-R |Te Connectivity STD03W-R RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 | Buy Now |
|
DISTI #
STD03W-R-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 6000 Container: Bag |
0 Bag |
|
$0.0489 | Buy Now |
|
DISTI #
51702318
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Date Code: 1804 | Americas - 2100 |
|
$0.0525 | Buy Now |
|
DISTI #
650-STD03W-R
|
Mouser Electronics | Wire Labels & Markers STD03W-R RoHS: Compliant | 702 |
|
$0.0520 / $0.1400 | Buy Now |
|
|
Onlinecomponents.com | Cable Markers Pre-Marked Snap On Polyoxymethylene White Box COO: Germany RoHS: Compliant |
2250 In Stock |
|
$0.0247 / $0.0415 | Buy Now |
|
DISTI #
RYCSTD03W-R
|
Heilind Americas | 559060-000 | Americas - 0 in Stock |
|
$0.0269 / $0.0420 | Buy Now |
|
DISTI #
000000000002279445
|
Sager | Wire Labels & Markers STD03W-R | 0 |
|
Buy Now | |
|
DISTI #
RYCSTD03W-R
|
Interstate Connecting Components | 559060-000 | 0 |
|
$0.0269 / $0.0420 | Buy Now |
|
|
Master Electronics | Cable Markers Pre-Marked Snap On Polyoxymethylene White Box COO: Germany RoHS: Compliant |
2250 In Stock |
|
$0.0247 / $0.0415 | Buy Now |