Part Details for STDRIVE101 by STMicroelectronics
Results Overview of STDRIVE101 by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDRIVE101 Information
STDRIVE101 by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STDRIVE101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AJ2728
|
Newark | Triple Half-Bridge Gate Driver, 125Deg C, |Stmicroelectronics STDRIVE101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27651 |
|
$0.9560 / $1.9100 | Buy Now |
|
DISTI #
497-STDRIVE101-ND
|
DigiKey | IC HALF BRIDGE DRIVER 24VFQFPN Min Qty: 1 Container: Tray |
216 Tray |
|
$1.1548 / $2.3000 | Buy Now |
|
DISTI #
78403798
|
Verical | Driver 3-OUT High Side/Low Side Half Brdg 24-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2250 | Americas - 12204 |
|
$0.8230 | Buy Now |
|
DISTI #
93265164
|
Verical | Driver 3-OUT High Side/Low Side Half Brdg 24-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2806 |
|
$0.9026 / $1.8778 | Buy Now |
|
DISTI #
71220587
|
Verical | Driver 3-OUT High Side/Low Side Half Brdg 24-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1528 |
|
$0.8958 / $1.9648 | Buy Now |
|
DISTI #
511-STDRIVE101
|
Mouser Electronics | Gate Drivers Triple half-bridge gate driver RoHS: Compliant | 147 |
|
$1.1600 / $2.3000 | Buy Now |
|
DISTI #
V36:1790_24112071
|
Arrow Electronics | Driver 3-OUT High Side/Low Side Half Brdg 24-Pin VFQFPN EP Tray COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2250 | Americas - 12204 |
|
$0.8230 | Buy Now |
|
DISTI #
P02:6590_09316687
|
Arrow Electronics | Driver 3-OUT High Side/Low Side Half Brdg 24-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks | Asia - 2806 |
|
$0.9026 / $1.8778 | Buy Now |
|
DISTI #
E02:0323_15515433
|
Arrow Electronics | Driver 3-OUT High Side/Low Side Half Brdg 24-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2609 | Europe - 1530 |
|
$0.8978 / $1.9691 | Buy Now |
|
|
STMicroelectronics | Triple half-bridge gate driver COO: Italy Min Qty: 1 | 147 |
|
$1.2100 / $2.3000 | Buy Now |
US Tariff Estimator: STDRIVE101 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDRIVE101 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STDRIVE101 Part Data Attributes
|
|
STDRIVE101
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDRIVE101
STMicroelectronics
Half Bridge Based MOSFET Driver, 0.6A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfqfpn-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| Date Of Intro | 2020-10-26 | |
| High Side Driver | Yes | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | S-XQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 0.6 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 75 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 60 V | |
| Supply Voltage1-Max | 89 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Turn-off Time | 0.12 µS | |
| Turn-on Time | 0.12 µS | |
| Width | 4 Mm |
STDRIVE101 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of STDRIVE101 is 100 kHz, but it can be adjusted based on the application requirements.
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application requirements. STMicroelectronics provides a component selection guide and application notes to help with this process.
-
The maximum output current of STDRIVE101 is 1.5 A, but it can be limited by the external components and the application requirements.
-
STDRIVE101 has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and a capacitor. The datasheet provides more information on how to implement this feature.
-
STDRIVE101 is designed for low-voltage applications up to 40 V. For high-voltage applications, a different driver IC may be required. It's recommended to check the datasheet and application notes for more information.