Filter Your Search
1 - 2 of 2 results
|
|
STDRIVE101TR
STMicroelectronics
|
$1.1065 | Yes | Active | 60 V | PUSH-PULL | 600 mA | 120 ns | 120 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 75 V | 5.5 V | 89 V | YES | S-XQCC-N24 | e4 | 3 | 125 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | VFQFPN-24 | EAR99 | 8542.39.00.60 | 2020-10-26 | ||
|
|
STDRIVE101
STMicroelectronics
|
$1.2961 | Yes | Active | 60 V | PUSH-PULL | 600 mA | 120 ns | 120 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 75 V | 5.5 V | 89 V | YES | S-XQCC-N24 | e4 | 3 | 125 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | VFQFPN-24 | EAR99 | 8542.39.00.60 | 2020-10-26 |