Part Details for STDRIVE601TR by STMicroelectronics
Results Overview of STDRIVE601TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDRIVE601TR Information
STDRIVE601TR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STDRIVE601TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK6923RL
|
Newark | Ic Gate Driver, 0.3V-21V, 2-Ch, Soic, |Stmicroelectronics STDRIVE601TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 812 |
|
$0.7594 / $0.8016 | Buy Now |
|
DISTI #
47AK6923
|
Newark | Ic Gate Driver, 0.3V-21V, 2-Ch, Soic, |Stmicroelectronics STDRIVE601TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 812 |
|
$0.7594 / $1.3290 | Buy Now |
|
|
Future Electronics | single-chip with three half-bridge gate drivers so-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6000 | Buy Now |
|
DISTI #
511-STDRIVE601TR
|
Mouser Electronics | Gate Drivers Triple half-bridge high-voltage gate driver RoHS: Compliant | 2254 |
|
$1.3700 / $2.5000 | Buy Now |
|
|
STMicroelectronics | Triple half-bridge high-voltage gate driver COO: Singapore Min Qty: 1 | 110 |
|
$1.3900 / $2.4900 | Buy Now |
|
DISTI #
STDRIVE601TR
|
TME | IC: driver, IGBT half-bridge,MOSFET half-bridge, gate driver Min Qty: 1000 | 0 |
|
$1.3700 | RFQ |
|
|
Chip Stock | Triple Half-Bridge High-Voltage Gate Driver 600V 200mA 1-Output 28-Pin SOIC T/R | 33880 |
|
RFQ | |
|
|
Win Source Electronics | TRIPLE HALF-BRIDGE HIGH-VOLTAGE / Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET, IGBT 28-SO | 32720 |
|
$2.5480 / $3.8220 | Buy Now |
US Tariff Estimator: STDRIVE601TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDRIVE601TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STDRIVE601TR Part Data Attributes
|
|
STDRIVE601TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDRIVE601TR
STMicroelectronics
Half Bridge Based IGBT/MOSFET Driver, 0.35A, BCD, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 20 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Igbt/Mosfet Driver | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 0.35 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 9 V | |
| Supply Voltage-Nom | 15 V | |
| Supply Voltage1-Max | 20 V | |
| Supply Voltage1-Min | 8.5 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Bcd | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.12 µS | |
| Turn-on Time | 0.12 µS | |
| Width | 7.5 Mm |
STDRIVE601TR Frequently Asked Questions (FAQ)
-
The STDRIVE601TR can operate from -40°C to 150°C (junction temperature). However, the recommended operating temperature range is -20°C to 125°C for optimal performance and reliability.
-
The STDRIVE601TR requires a 5V power supply (VCC) and a 3.3V power supply (VDD) for the internal logic. Ensure that the power supplies are stable and decoupled with capacitors to prevent noise and oscillations.
-
The maximum current rating for the STDRIVE601TR's output stages is 1.5A per channel. However, the actual current handling capability may vary depending on the application and PCB design.
-
The STDRIVE601TR can be configured for different motor types (e.g., stepper, DC, or brushless) by setting the appropriate registers and configuration bits. Refer to the application notes and programming guides for specific configuration details.
-
The STDRIVE601TR's built-in overcurrent protection is designed to prevent damage to the device and the motor in case of an overcurrent condition. It can be configured to trigger at a specific current threshold, and can be used in conjunction with external protection circuits for added safety.