Part Details for STDRIVEG210QTR by STMicroelectronics
Results Overview of STDRIVEG210QTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDRIVEG210QTR Information
STDRIVEG210QTR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STDRIVEG210QTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
511-STDRIVEG210QTR
|
Mouser Electronics | Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches 220V RoHS: Compliant | 0 |
|
$2.0500 / $3.0000 | Order Now |
|
|
STMicroelectronics | 220 V high-speed half-bridge gate driver for GaN power switches COO: Singapore Min Qty: 1 | 0 |
|
$1.7100 / $3.0000 | Buy Now |
US Tariff Estimator: STDRIVEG210QTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDRIVEG210QTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STDRIVEG210QTR Part Data Attributes
|
|
STDRIVEG210QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDRIVEG210QTR
STMicroelectronics
2.4A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-18 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Gan Fet Driver | |
| JESD-30 Code | R-XQCC-N18 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 2.4 A | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC18,.16X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Seated Height-Max | 1.047 Mm | |
| Supply Current-Max | 3.45 Ma | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 7.5 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 20 V | |
| Supply Voltage1-Min | 7.5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Turn-off Time | 0.06 µS | |
| Turn-on Time | 0.06 µS | |
| Width | 4 Mm |