Part Details for STDRIVEG212QTR by STMicroelectronics
Results Overview of STDRIVEG212QTR by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDRIVEG212QTR Information
STDRIVEG212QTR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STDRIVEG212QTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93AM9405
|
Newark | Gate Driver Ic, Half Bridge, 2Ch, Qfn-18, |Stmicroelectronics STDRIVEG212QTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$1.6200 / $3.0000 | Buy Now |
|
DISTI #
93AM9405RL
|
Newark | Gate Driver Ic, Half Bridge, 2Ch, Qfn-18, |Stmicroelectronics STDRIVEG212QTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 300 |
|
$1.6200 / $1.8800 | Buy Now |
|
DISTI #
497-STDRIVEG212QTRCT-ND
|
DigiKey | HIGH VOLTAGE AND HIGH-SPEED HALF Min Qty: 1 Container: Cut Tape |
800 Cut Tape |
|
$1.6880 / $2.9600 | Buy Now |
|
DISTI #
92556156
|
Verical | Driver 2.15A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 18-Pin QFN T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2522 | Americas - 100 |
|
$1.3680 / $1.8270 | Buy Now |
|
DISTI #
511-STDRIVEG212QTR
|
Mouser Electronics | Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches RoHS: Compliant | 699 |
|
$1.5500 / $2.9600 | Buy Now |
|
DISTI #
V72:2272_30949623
|
Arrow Electronics | Driver 2.15A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 18-Pin QFN T/R COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2522 Container: Cut Strips | Americas - 100 |
|
$1.3680 / $1.8270 | Buy Now |
|
|
STMicroelectronics | High voltage and high-speed half-bridge gate driver for GaN power switches COO: Singapore Min Qty: 1 | 699 |
|
$1.6900 / $2.9600 | Buy Now |
|
|
Future Electronics | STDRIVEG212 Series 18 V 1.8 A 2 MHz Dual Half Bridge Gate Driver - QFN-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 100Cut Tape/Mini-Reel |
|
$2.2800 / $3.0000 | Buy Now |
|
|
Future Electronics | STDRIVEG212 Series 18 V 1.8 A 2 MHz Dual Half Bridge Gate Driver - QFN-18 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
|
DISTI #
V72:2272_30949623
|
Arrow Electronics | Driver 2.15A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 18-Pin QFN T/R COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2522 Container: Cut Strips | Americas - 100 |
|
$1.3680 / $1.8270 | Buy Now |
US Tariff Estimator: STDRIVEG212QTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDRIVEG212QTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy