Part Details for STDRIVEG600TR by STMicroelectronics
Results Overview of STDRIVEG600TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDRIVEG600TR Information
STDRIVEG600TR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STDRIVEG600TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AJ2268RL
|
Newark | Gate Driver Ic, 4.75V-20V, Soic, Available Until Stocks Are Exhausted |Stmicroelectronics STDRIVEG600TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1768 |
|
$2.1400 / $2.4100 | Buy Now |
|
DISTI #
59AJ2268
|
Newark | Gate Driver Ic, 4.75V-20V, Soic, Available Until Stocks Are Exhausted |Stmicroelectronics STDRIVEG600TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1768 |
|
$2.1400 / $3.8100 | Buy Now |
|
DISTI #
497-STDRIVEG600TR-ND
|
DigiKey | IC HALF BRIDGE DRVR 5.5A/6A 16SO Min Qty: 2500 Container: Tape & Reel |
2818 Tape & Reel |
|
$2.5069 | Buy Now |
|
DISTI #
497-STDRIVEG600TRDKR-ND
|
DigiKey | IC HALF BRIDGE DRVR 5.5A/6A 16SO Min Qty: 1 Container: Digi-Reel |
2818 Digi-Reel® |
|
$2.7392 / $4.5700 | Buy Now |
|
DISTI #
497-STDRIVEG600TRCT-ND
|
DigiKey | IC HALF BRIDGE DRVR 5.5A/6A 16SO Min Qty: 1 Container: Cut Tape |
318 Cut Tape |
|
$2.7392 / $4.5700 | Buy Now |
|
DISTI #
511-STDRIVEG600TR
|
Mouser Electronics | Gate Drivers High voltage half-bridge gate driver for GaN transistors RoHS: Compliant | 1733 |
|
$2.5000 / $4.5700 | Buy Now |
|
|
STMicroelectronics | High voltage half-bridge gate driver for GaN transistors COO: Italy Min Qty: 1 | 1733 |
|
$2.7400 / $4.5700 | Buy Now |
|
|
Future Electronics | Gate Drivers High voltage half-bridge gate driver for GaN transistors RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.7600 | Buy Now |
US Tariff Estimator: STDRIVEG600TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDRIVEG600TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STDRIVEG600TR Part Data Attributes
|
|
STDRIVEG600TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDRIVEG600TR
STMicroelectronics
6A, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Gan Fet Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 6 V | |
| Supply Voltage1-Max | 20 V | |
| Supply Voltage1-Min | 4.4 V | |
| Supply Voltage1-Nom | 6 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.06 µS | |
| Turn-on Time | 0.06 µS | |
| Width | 3.9 Mm |
STDRIVEG600TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STDRIVEG600TR is -40°C to 150°C.
-
To ensure proper configuration, refer to the application note AN5323, which provides detailed guidelines for configuring the STDRIVEG600TR for various applications.
-
For optimal performance and thermal management, follow the PCB layout guidelines provided in the datasheet and application note AN5323, and ensure a minimum of 2oz copper thickness and a thermal pad connected to a heat sink or a thermal interface material.
-
Refer to the troubleshooting guide in the application note AN5323, which provides step-by-step procedures for identifying and resolving common issues with the STDRIVEG600TR.
-
Always follow proper safety precautions when handling the STDRIVEG600TR, including wearing protective gear, ensuring a safe working environment, and following proper handling and storage procedures to prevent damage or electrical shock.