Part Details for STDRIVEG600W by STMicroelectronics
Results Overview of STDRIVEG600W by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDRIVEG600W Information
STDRIVEG600W by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STDRIVEG600W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
511-STDRIVEG600W
|
Mouser Electronics | Gate Drivers High voltage half-bridge gate driver for GaN transistors RoHS: Compliant | 0 |
|
Order Now | |
|
|
Future Electronics | 20 V 6 A High Voltage Half-Bridge Gate Driver for GaN Transistor - WAFER RoHS: Compliant pbFree: Yes Min Qty: 763 Package Multiple: 763 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9800 / $1.0300 | Buy Now |
|
|
Vyrian | Half Bridge Based MOSFET Driver | 732 |
|
RFQ |
US Tariff Estimator: STDRIVEG600W by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDRIVEG600W CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STDRIVEG600W Part Data Attributes
|
|
STDRIVEG600W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDRIVEG600W
STMicroelectronics
Half Bridge Based MOSFET Driver, 6A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Die | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 20 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-XUUC-N | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Peak Current Limit-Nom | 6 A | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | UUC | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 6 V | |
| Supply Voltage1-Max | 20 V | |
| Supply Voltage1-Min | 4.4 V | |
| Supply Voltage1-Nom | 6 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Turn-off Time | 0.06 µS | |
| Turn-on Time | 0.06 µS |