Part Details for STDRIVEG610QTR by STMicroelectronics
Results Overview of STDRIVEG610QTR by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDRIVEG610QTR Information
STDRIVEG610QTR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STDRIVEG610QTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24AM0602RL
|
Newark | Gate Driver, Gan, Mosfet, 2-Ch, Qfn-18, |Stmicroelectronics STDRIVEG610QTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 220 |
|
$1.8000 / $2.0500 | Buy Now |
|
DISTI #
24AM0602
|
Newark | Gate Driver, Gan, Mosfet, 2-Ch, Qfn-18, |Stmicroelectronics STDRIVEG610QTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 220 |
|
$1.8000 / $3.3100 | Buy Now |
|
DISTI #
497-STDRIVEG610QTRCT-ND
|
DigiKey | HIGH VOLTAGE AND HIGH-SPEED HALF Min Qty: 1 Container: Cut Tape |
859 Cut Tape |
|
$1.9563 / $3.3800 | Buy Now |
|
DISTI #
497-STDRIVEG610QTRDKR-ND
|
DigiKey | HIGH VOLTAGE AND HIGH-SPEED HALF Min Qty: 1 Container: Digi-Reel |
859 Digi-Reel® |
|
$1.9563 / $3.3800 | Buy Now |
|
DISTI #
497-STDRIVEG610QTR-ND
|
DigiKey | HIGH VOLTAGE AND HIGH-SPEED HALF Min Qty: 3000 Container: Tape & Reel |
859 Tape & Reel |
|
$1.7935 | Buy Now |
|
DISTI #
V99:2348_30322709
|
Arrow Electronics | Driver 3A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 18-Pin QFN COO: Singapore RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2436 | Americas - 200 |
|
$1.6490 / $2.2120 | Buy Now |
|
DISTI #
511-STDRIVEG610QTR
|
Mouser Electronics | Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches RoHS: Compliant | 947 |
|
$1.7900 / $3.3800 | Buy Now |
|
DISTI #
87901576
|
Verical | Driver 3A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 18-Pin QFN RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2436 | Americas - 200 |
|
$2.6913 | Buy Now |
|
DISTI #
91845324
|
Verical | Driver 3A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 18-Pin QFN RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2436 | Americas - 200 |
|
$1.7080 | Buy Now |
|
|
STMicroelectronics | High voltage and high-speed half-bridge gate driver for GaN power switches COO: Singapore Min Qty: 1 | 947 |
|
$1.9600 / $3.3800 | Buy Now |
US Tariff Estimator: STDRIVEG610QTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDRIVEG610QTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STDRIVEG610QTR Part Data Attributes
|
|
STDRIVEG610QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDRIVEG610QTR
STMicroelectronics
2.4A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-18 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Gan Fet Driver | |
| JESD-30 Code | R-XQCC-N18 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 2.4 A | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC18,.16X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Seated Height-Max | 1.047 Mm | |
| Supply Current-Max | 3.45 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 9.2 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 20 V | |
| Supply Voltage1-Min | 7.5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Turn-off Time | 0.06 µS | |
| Turn-on Time | 0.06 µS | |
| Width | 4 Mm |