Parametric results for: STDRIVEG610QTR under MOSFET Drivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: stdriveg610qtr
Select parts from the table below to compare.
Compare
Compare
STDRIVEG610QTR
STMicroelectronics
$2.0887 Yes Active 12 V 12 V SCHMITT TRIGGER PUSH-PULL 2.4 A 60 ns 60 ns HALF BRIDGE BASED GAN FET DRIVER YES 1 TRUE 3.45 mA 18 V 9.2 V 20 V 7.5 V YES R-XQCC-N18 125 °C -40 °C 18 UNSPECIFIED VQCCN LCC18,.16X.2,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 5 mm 1.047 mm 4 mm QFN-18 EAR99 8542.39.00.60