Part Details for STDRIVEG611QTR by STMicroelectronics
Results Overview of STDRIVEG611QTR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDRIVEG611QTR Information
STDRIVEG611QTR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STDRIVEG611QTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24AM0603RL
|
Newark | Gate Driver, Gan, Mosfet, 2-Ch, Qfn-18, |Stmicroelectronics STDRIVEG611QTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 209 |
|
$1.2059 / $2.1665 | Buy Now |
|
DISTI #
24AM0603
|
Newark | Gate Driver, Gan, Mosfet, 2-Ch, Qfn-18, |Stmicroelectronics STDRIVEG611QTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 209 |
|
$1.2059 / $2.6783 | Buy Now |
|
|
Future Electronics | STDRIVEG611 Series 2CH 600V 1.05A/2.4A 22ns 18V GaN Gate Driver - QFN-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$2.6000 / $3.4300 | Buy Now |
|
|
Future Electronics | STDRIVEG611 Series 2CH 600V 1.05A/2.4A 22ns 18V GaN Gate Driver - QFN-18 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.8300 | Buy Now |
|
DISTI #
87990422
|
Verical | Driver 3A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 18-Pin QFN RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2439 | Americas - 100 |
|
$2.7685 | Buy Now |
|
DISTI #
511-STDRIVEG611QTR
|
Mouser Electronics | Gate Drivers High voltage, high-speed half-bridge gate driver for GaN power switches RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
DISTI #
STDRIVEG611QTR
|
IBS Electronics | STDRIVEG611QTR by ST MICROELECTRONICS is a high-voltage half-bridge gate driver with integrated bootstrap diode, supporting up to 600V, 4A source and sink current, and automotive AEC-Q100 qualified. Min Qty: 1 Package Multiple: 1 | 100 |
|
$2.4675 / $4.9773 | Buy Now |
US Tariff Estimator: STDRIVEG611QTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDRIVEG611QTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STDRIVEG611QTR Part Data Attributes
|
|
STDRIVEG611QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDRIVEG611QTR
STMicroelectronics
Half Bridge Based MOSFET Driver, 2.4A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-18 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-XQCC-N18 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 2.4 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC18,.16X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.047 Mm | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 10.7 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 20 V | |
| Supply Voltage1-Min | 7.5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Turn-off Time | 0.06 µS | |
| Turn-on Time | 0.06 µS | |
| Width | 4 Mm |