Parametric results for: STDRIVEG611QTR under MOSFET Drivers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: stdriveg611qtr
Select parts from the table below to compare.
Compare
Compare
STDRIVEG611QTR
STMicroelectronics
$2.3871 Yes Active 12 V 12 V SCHMITT TRIGGER PUSH-PULL 2.4 A 60 ns 60 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 3.5 mA 18 V 10.7 V 20 V 7.5 V YES R-XQCC-N18 e4 3 125 °C -40 °C 260 18 UNSPECIFIED HVQCCN LCC18,.16X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 1.047 mm 4 mm QFN-18 EAR99 8542.39.00.60