| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STLM75DS2F | STMicroelectronics | $0.5663 | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | STDS75DS2F vs STLM75DS2F |
| STDS75M2F | STMicroelectronics | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | STDS75DS2F vs STDS75M2F |
| STDS75M2E | STMicroelectronics | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | STDS75DS2F vs STDS75M2E |
| STCN75M2F | STMicroelectronics | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | STDS75DS2F vs STCN75M2F |
Part Details for STDS75DS2F by STMicroelectronics
Results Overview of STDS75DS2F by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDS75DS2F Information
STDS75DS2F by STMicroelectronics is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for STDS75DS2F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7531
|
Newark | Temperature Sensor, 0.5Deg C, Msop-8, |Stmicroelectronics STDS75DS2F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 / $0.9480 | Buy Now |
|
DISTI #
497-6318-6-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Container: Digi-Reel |
0 Digi-Reel® |
|
Buy Now | |
|
DISTI #
497-6318-2-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4748 | Buy Now |
|
DISTI #
497-6318-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.9900 | Buy Now |
|
|
STMicroelectronics | Digital temperature sensor and thermal watchdog COO: Malaysia Min Qty: 1 | 0 |
|
$0.5000 / $0.9700 | Buy Now |
|
DISTI #
STDS75DS2F
|
Avnet Americas | - Tape and Reel (Alt: STDS75DS2F) COO: Singapore RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
$0.4349 / $0.4439 | Buy Now |
|
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 9 BIT(S), 3CEL, CMOS, SQUARE, 8 PIN, SURFACE MOUNT | 160 |
|
$0.4830 / $1.0350 | Buy Now |
|
|
Chip Stock | STCN75 Series 5.5 V Digital Temperature Sensor and Thermal Watchdog - MSOP-8 | 6828 |
|
RFQ | |
|
|
Win Source Electronics | SENSOR TEMP I2C/SMBUS 8MSOP | 5328 |
|
$0.6546 / $0.9819 | Buy Now |
STDS75DS2F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STDS75DS2F Part Data Attributes
|
|
STDS75DS2F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDS75DS2F
STMicroelectronics
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 3 X 3 Mm, Rohs Compliant, Msop-8 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 20 Weeks | |
| Accuracy-Max (Cel) | 3 Cel | |
| Additional Feature | Cmos Compatible, Thermal Watchdog | |
| Body Breadth | 3 Mm | |
| Body Height | 1.1 Mm | |
| Body Length or Diameter | 3 Mm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 9 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.15 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Termination Type | Solder |
Alternate Parts for STDS75DS2F
This table gives cross-reference parts and alternative options found for STDS75DS2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STDS75DS2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STDS75DS2F Frequently Asked Questions (FAQ)
-
The STDS75DS2F can operate from -40°C to 125°C, making it suitable for a wide range of industrial and automotive applications.
-
The STDS75DS2F has an accuracy of ±1°C from -25°C to 100°C, and ±2°C from -40°C to -25°C and 100°C to 125°C, making it suitable for applications requiring high accuracy temperature measurement.
-
The conversion time for the STDS75DS2F is 30 ms, allowing for fast temperature measurements.
-
Yes, the STDS75DS2F is designed to withstand high-vibration environments, making it suitable for use in industrial and automotive applications.
-
Yes, the STDS75DS2F is compatible with both 3.3V and 5V systems, making it a versatile temperature sensor for a wide range of applications.