Part Details for STEVAL-3603BC1 by STMicroelectronics
Results Overview of STEVAL-3603BC1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-3603BC1 Information
STEVAL-3603BC1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-3603BC1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STEVAL-3603BC1-ND
|
DigiKey | EVALUATION BOARD BASED ON DCP360 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$54.7605 / $55.0100 | Buy Now |
|
DISTI #
511-STEVAL-3603BC1
|
Mouser Electronics | Power Management IC Development Tools Evaluation board based on DCP3603 - 36 V, 3 A synchronous buck converter in SOT23-6L RoHS: Compliant | 0 |
|
$55.1100 | Order Now |
|
|
STMicroelectronics | Evaluation board based on DCP3603 - 36 V, 3 A synchronous buck converter in SOT23-6L COO: Italy RoHS: Compliant Min Qty: 1 | 0 |
|
$54.0100 | Buy Now |