Part Details for STEVAL-ILL015V2 by STMicroelectronics
Results Overview of STEVAL-ILL015V2 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ILL015V2 Information
STEVAL-ILL015V2 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ILL015V2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STEVAL-ILL015V2-ND
|
DigiKey | EVAL BOARD FOR LED2472G Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.0900 | Buy Now |
|
DISTI #
STEVAL-ILL015V2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: STEVAL-ILL015V2) COO: Italy RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$89.3273 / $92.4051 | Buy Now |
|
DISTI #
STEVAL-ILL015V2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: STEVAL-ILL015V2) COO: Italy RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$89.3273 / $92.4051 | Buy Now |
|
DISTI #
511-STEVAL-ILL015V2
|
Mouser Electronics | LED Lighting Development Tools HB LED driver with diagnostics based on the LED2472G and STM32 RoHS: Compliant | 0 |
|
$92.0900 | Order Now |
|
|
STMicroelectronics | HB LED driver with diagnostics based on the LED2472G and STM32 COO: Italy RoHS: Compliant Min Qty: 1 | 0 |
|
$90.2500 | Buy Now |
|
DISTI #
STEVAL-ILL015V2
|
TME | Dev.kit: STM32, base board, Comp: LED2472G, 7.5÷18VDC, 700mA Min Qty: 1 | 0 |
|
$112.2400 | RFQ |