Part Details for STEVAL-ISA144V1 by STMicroelectronics
Results Overview of STEVAL-ISA144V1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-ISA144V1 Information
STEVAL-ISA144V1 by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-ISA144V1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AM3161
|
Newark | Evl Brd/1.5A Stp Dwn Switching Regulator Rohs Compliant: Yes |Stmicroelectronics STEVAL-ISA144V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$45.0200 | Buy Now |
|
DISTI #
497-14889-ND
|
DigiKey | EVAL BOARD FOR L5983 Min Qty: 1 Lead time: 99 Weeks Container: Box |
2 In Stock |
|
$45.0200 | Buy Now |
|
DISTI #
STEVAL-ISA144V1
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: STEVAL-ISA144V1) COO: Italy RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$43.4443 / $44.3038 | Buy Now |
|
DISTI #
STEVAL-ISA144V1
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: STEVAL-ISA144V1) COO: Italy RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$43.4443 / $44.3038 | Buy Now |
|
DISTI #
511-STEVAL-ISA144V1
|
Mouser Electronics | Power Management IC Development Tools 1.5 A step-down switching regulator demonstration board based on the L5983 RoHS: Compliant | 2 |
|
$45.0200 | Buy Now |
|
|
STMicroelectronics | 1.5 A step-down switching regulator demonstration board based on the L5983 COO: Italy RoHS: Compliant Min Qty: 1 | 2 |
|
$44.1200 | Buy Now |