Part Details for STEVAL-VP12201B by STMicroelectronics
Results Overview of STEVAL-VP12201B by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STEVAL-VP12201B Information
STEVAL-VP12201B by STMicroelectronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STEVAL-VP12201B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40AH5427
|
Newark | Eval Board, 15V/0.2A Buck Converter Rohs Compliant: Yes |Stmicroelectronics STEVAL-VP12201B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$34.0400 | Buy Now |
|
DISTI #
497-STEVAL-VP12201B-ND
|
DigiKey | EVAL BOARD FOR VIPER122 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$28.6500 | Buy Now |
|
DISTI #
511-STEVAL-VP12201B
|
Mouser Electronics | Power Management IC Development Tools 15 V/200 mA buck converter based on VIPER122 RoHS: Compliant | 14 |
|
$28.6500 | Buy Now |
|
|
STMicroelectronics | 15 V/200 mA buck converter based on VIPER122 COO: Italy RoHS: Compliant Min Qty: 1 | 14 |
|
$28.0800 | Buy Now |
|
|
Future Electronics | BOARD & REF DESIGN RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5Box |
|
$25.9500 / $27.2500 | Buy Now |
|
DISTI #
STEVAL-VP12201B
|
IBS Electronics | STEVAL-VP12201B by ST MICROELECTRONICS is a high-efficiency power supply evaluation board featuring a 12V output, 90-265V AC input, and integrated protection features for industrial applications. Min Qty: 1 Package Multiple: 1 | 5 |
|
$36.3300 / $38.1500 | Buy Now |
|
DISTI #
STEVAL-VP12201B
|
Avnet Silica | 15 V200 mA buck converter based on VIPER122 (Alt: STEVAL-VP12201B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |