| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STU4N62K3 | STMicroelectronics | $0.8439 | Power Field-Effect Transistor | STF16NK60Z vs STU4N62K3 |
| STH180N10F3-2 | STMicroelectronics | $3.2217 | Power Field-Effect Transistor, 180A I(D), 100V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STF16NK60Z vs STH180N10F3-2 |
| STI4N62K3 | STMicroelectronics | Check for Price | Power Field-Effect Transistor | STF16NK60Z vs STI4N62K3 |
| STQ3N45K3-AP | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 0.6A I(D), 450V, 3.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | STF16NK60Z vs STQ3N45K3-AP |
| STF4N62K3 | STMicroelectronics | Check for Price | Power Field-Effect Transistor | STF16NK60Z vs STF4N62K3 |
| STP4N62K3 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 3.8A I(D), 620V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STF16NK60Z vs STP4N62K3 |
| STP150N3LLH6 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 80A I(D), 30V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STF16NK60Z vs STP150N3LLH6 |
| STH90N55F4-2 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 90A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STF16NK60Z vs STH90N55F4-2 |
| STD120N4LF6 | STMicroelectronics | Check for Price | Power Field-Effect Transistor, 80A I(D), 40V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 | STF16NK60Z vs STD120N4LF6 |
Part Details for STF16NK60Z by STMicroelectronics
Results Overview of STF16NK60Z by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF16NK60Z Information
STF16NK60Z by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STF16NK60Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STF16NK60Z-ND
|
DigiKey | MOSFET N-CH 600V 14A TO220FP Min Qty: 1000 Container: Tube |
0 Tube |
|
$2.0737 | Buy Now |
|
|
Vyrian | Power Field-Effect Transistor, 14A I(D), 620V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | 4799 |
|
RFQ |
STF16NK60Z Part Data Attributes
|
|
STF16NK60Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF16NK60Z
STMicroelectronics
Power Field-Effect Transistor, 14A I(D), 620V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, To-220fp, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 360 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 620 V | |
| Drain Current-Max (ID) | 14 A | |
| Drain-source On Resistance-Max | 0.42 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 10 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 40 W | |
| Pulsed Drain Current-Max (IDM) | 56 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STF16NK60Z
This table gives cross-reference parts and alternative options found for STF16NK60Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF16NK60Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.