-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF6N60DM2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STF6N60DM2
|
Avnet Americas | - Rail/Tube (Alt: STF6N60DM2) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
DISTI #
511-STF6N60DM2
|
Mouser Electronics | MOSFETs N-channel 600 V, 0.95 Ohm typ 5 A MDmesh DM2 Power MOSFET RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
STF6N60DM2
|
Avnet Silica | (Alt: STF6N60DM2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
RFQ | |
|
DISTI #
STF6N60DM2
|
EBV Elektronik | (Alt: STF6N60DM2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy