Part Details for STF8045AF by STMicroelectronics
Results Overview of STF8045AF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
STF8045AF Information
STF8045AF by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for STF8045AF
STF8045AF CAD Models
STF8045AF Part Data Attributes
|
|
STF8045AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF8045AF
STMicroelectronics
TRANSISTOR,BJT POWER MODULE,DARLINGTON,450V V(BR)CEO,100A I(C)
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 100 A | |
| Fall Time-Max (tf) | 600 Ns | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 150 °C | |
| Power Dissipation-Max (Abs) | 270 W | |
| VCEsat-Max | 2 V |