Part Details for STG009SC2DNC70N by TE Connectivity
Overview of STG009SC2DNC70N by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STG009SC2DNC70N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3052
|
Newark | Stg009Sc2Dnc70N = Wdualobe |Nanonics Te Connectivity STG009SC2DNC70N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.4700 / $342.3600 | Buy Now |
DISTI #
STG009SC2DNC70N-ND
|
DigiKey | STG009SC2DNC70N = WDUALOBE Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | STG009SC2DNC70N = WDUALOBE RoHS: Compliant | 0 |
|
$274.7700 / $511.5700 | Buy Now |
|
Master Electronics | STG009SC2DNC70N = WDUALOBE RoHS: Compliant | 0 |
|
$274.7700 / $511.5700 | Buy Now |
Part Details for STG009SC2DNC70N
STG009SC2DNC70N CAD Models
STG009SC2DNC70N Part Data Attributes
|
STG009SC2DNC70N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STG009SC2DNC70N
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STG009SC2DNC70N
This table gives cross-reference parts and alternative options found for STG009SC2DNC70N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STG009SC2DNC70N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1589449-1 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STG009SC2DNC70N vs 2-1589449-1 |
2-1589457-7 | D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STG009SC2DNC70N vs 2-1589457-7 |
2-1589449-9 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STG009SC2DNC70N vs 2-1589449-9 |
SSM009SC1DC002 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STG009SC2DNC70N vs SSM009SC1DC002 |
STM009SC2DCM01N | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STG009SC2DNC70N vs STM009SC2DCM01N |
2-1589449-3 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STG009SC2DNC70N vs 2-1589449-3 |
4-1589476-6 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STG009SC2DNC70N vs 4-1589476-6 |
USS009SC2DC024 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STG009SC2DNC70N vs USS009SC2DC024 |
SSM009SC2DX012N | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STG009SC2DNC70N vs SSM009SC2DX012N |
2-1589449-5 | D Nanominiature Connector, 9 Contact(s), Female, Receptacle | TE Connectivity | STG009SC2DNC70N vs 2-1589449-5 |