| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL8484IRZ-T | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229WEED-3, TDFN-10 | STG3684AQTR vs ISL8484IRZ-T |
| STG3684ADTR | STMicroelectronics | Check for Price | SPDT, 2 Func, 1 Channel, CMOS | STG3684AQTR vs STG3684ADTR |
| STG3684AUTR | STMicroelectronics | Check for Price | SPDT, 2 Func, 1 Channel, CMOS | STG3684AQTR vs STG3684AUTR |
Part Details for STG3684AQTR by STMicroelectronics
Results Overview of STG3684AQTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STG3684AQTR Information
STG3684AQTR by STMicroelectronics is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STG3684AQTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STG3684AQTR-ND
|
DigiKey | IC SWITCH SPDT X 2 500MOHM 16QFN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8706 / $0.8987 | Buy Now |
|
|
Vyrian | SPDT, 2 Func, 1 Channel, CMOS | 11803 |
|
RFQ |
US Tariff Estimator: STG3684AQTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STG3684AQTR Part Data Attributes
|
|
STG3684AQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STG3684AQTR
STMicroelectronics
SPDT, 2 Func, 1 Channel, CMOS, QCC16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 3 X 3 Mm, Lead Free, Qfn-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 2-Channel Mux/Demux | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 66 Db | |
| On-state Resistance Match-Nom | 0.1 Ω | |
| On-state Resistance-Max (Ron) | 0.7 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Separate Output | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 4.3 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 2.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 30 Ns | |
| Switch-on Time-Max | 85 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for STG3684AQTR
This table gives cross-reference parts and alternative options found for STG3684AQTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STG3684AQTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.