Part Details for STG3689DTR by STMicroelectronics
Results Overview of STG3689DTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STG3689DTR Information
STG3689DTR by STMicroelectronics is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for STG3689DTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | SPDT, 2 Func, 1 Channel, CMOS | 10776 |
|
RFQ |
US Tariff Estimator: STG3689DTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STG3689DTR Part Data Attributes
|
|
STG3689DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STG3689DTR
STMicroelectronics
SPDT, 2 Func, 1 Channel, CMOS, DSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFN | |
| Package Description | 2.50 X 1.30 Mm, Lead Free, Tdfn-10 | |
| Pin Count | 10 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 2-Channel Mux/Demux | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | R-XDSO-N10 | |
| Length | 2.5 Mm | |
| Normal Position | No/Nc | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Off-state Isolation-Nom | 90 Db | |
| On-state Resistance Match-Nom | 0.6 Ω | |
| On-state Resistance-Max (Ron) | 0.9 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | Separate Output | |
| Package Body Material | Unspecified | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC10,.06,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Supply Voltage-Max (Vsup) | 4.3 V | |
| Supply Voltage-Min (Vsup) | 1.4 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 30 Ns | |
| Switch-on Time-Max | 60 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 1.4 Mm |