Part Details for STGP7NB60FD by STMicroelectronics
Results Overview of STGP7NB60FD by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
STGP7NB60FD Information
STGP7NB60FD by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
STGP7NB60FD Part Data Attributes
|
|
STGP7NB60FD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP7NB60FD
STMicroelectronics
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| Similar Group | Tr0310059067 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 14 A | |
| Collector-Emitter Voltage-Max | 600 V | |
| Configuration | Single With Built-In Diode | |
| Gate-Emitter Thr Voltage-Max | 5 V | |
| Gate-Emitter Voltage-Max | 20 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 80 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Motor Control | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Nom (toff) | 854 Ns | |
| Turn-on Time-Nom (ton) | 23 Ns |