| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HGTP20N60C3R | Harris Semiconductor | Check for Price | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB | STGP7NB60K vs HGTP20N60C3R |
| SGP5N60RUFD | Samsung Semiconductor | Check for Price | Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-220 | STGP7NB60K vs SGP5N60RUFD |
| HGTG30N60C3 | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 | STGP7NB60K vs HGTG30N60C3 |
| HGTP12N60D1 | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 21A I(C), 600V V(BR)CES, N-Channel, TO-220AB | STGP7NB60K vs HGTP12N60D1 |
| GT10J312 | Toshiba America Electronic Components | Check for Price | Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel | STGP7NB60K vs GT10J312 |
| HGTP7N60B3D_NL | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB | STGP7NB60K vs HGTP7N60B3D_NL |
| IRG4IBC20UDPBF | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 11.4A I(C), 600V V(BR)CES, N-Channel, TO-220AB | STGP7NB60K vs IRG4IBC20UDPBF |
| IRG4PC30KDPBF | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-247AC | STGP7NB60K vs IRG4PC30KDPBF |
| HGTP6N40E1D | Harris Semiconductor | Check for Price | Insulated Gate Bipolar Transistor, 7.5A I(C), 400V V(BR)CES, N-Channel, TO-220AB | STGP7NB60K vs HGTP6N40E1D |
| SGP15N60RUF | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-220AB | STGP7NB60K vs SGP15N60RUF |
Part Details for STGP7NB60K by STMicroelectronics
Results Overview of STGP7NB60K by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGP7NB60K Information
STGP7NB60K by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
STGP7NB60K Part Data Attributes
|
|
STGP7NB60K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP7NB60K
STMicroelectronics
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| Similar Group | Tr0310029067 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 14 A | |
| Collector-Emitter Voltage-Max | 600 V | |
| Configuration | Single | |
| Gate-Emitter Thr Voltage-Max | 7 V | |
| Gate-Emitter Voltage-Max | 20 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 80 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Power Control | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Nom (toff) | 202 Ns | |
| Turn-on Time-Nom (ton) | 21 Ns |
Alternate Parts for STGP7NB60K
This table gives cross-reference parts and alternative options found for STGP7NB60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGP7NB60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.