Part Details for STI322004B-70GB by Simple Tech Inc
Overview of STI322004B-70GB by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703370GBA2-XXX-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
7143SA70GB | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7024S70GB | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Part Details for STI322004B-70GB
STI322004B-70GB CAD Models
STI322004B-70GB Part Data Attributes
|
STI322004B-70GB
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI322004B-70GB
Simple Tech Inc
EDO DRAM Module, 2MX32, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI322004B-70GB
This table gives cross-reference parts and alternative options found for STI322004B-70GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI322004B-70GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM11D2325H-60T | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | IBM | STI322004B-70GB vs IBM11D2325H-60T |
SM532023091X6G6 | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | STI322004B-70GB vs SM532023091X6G6 |
HYM532210ATEG-80 | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | STI322004B-70GB vs HYM532210ATEG-80 |
STI322000B-80GB | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI322004B-70GB vs STI322000B-80GB |
STI322004A-75GG | EDO DRAM Module, 2MX32, 75ns, CMOS, SIMM-72 | Simple Tech Inc | STI322004B-70GB vs STI322004A-75GG |
STI322000B-70TN | Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI322004B-70GB vs STI322000B-70TN |
CL001D02325B0DJ-70 | EDO DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | STI322004B-70GB vs CL001D02325B0DJ-70 |
TM248GBK32-70 | 2MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | STI322004B-70GB vs TM248GBK32-70 |
KMM5322000CVG-6 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI322004B-70GB vs KMM5322000CVG-6 |
STI322004A-75TH | EDO DRAM Module, 2MX32, 75ns, CMOS, SIMM-72 | Simple Tech Inc | STI322004B-70GB vs STI322004A-75TH |