Part Details for STI368003-60GU by Simple Tech Inc
Overview of STI368003-60GU by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for STI368003-60GU
STI368003-60GU CAD Models
STI368003-60GU Part Data Attributes
|
STI368003-60GU
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI368003-60GU
Simple Tech Inc
Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI368003-60GU
This table gives cross-reference parts and alternative options found for STI368003-60GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI368003-60GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M53620800DW0-C50 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368003-60GU vs M53620800DW0-C50 |
KMM5368003CSWG-5 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368003-60GU vs KMM5368003CSWG-5 |
HYM536810ALTM-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | SK Hynix Inc | STI368003-60GU vs HYM536810ALTM-70 |
HYM536A814BM-70 | EDO DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | SK Hynix Inc | STI368003-60GU vs HYM536A814BM-70 |
KMM5368000AH-5 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368003-60GU vs KMM5368000AH-5 |
KMM5368003BSW-5 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368003-60GU vs KMM5368003BSW-5 |
KMM5368003BSWG-5 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368003-60GU vs KMM5368003BSWG-5 |
MSC23Q836D-70DS18 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | STI368003-60GU vs MSC23Q836D-70DS18 |
KMM5368100AK-5 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368003-60GU vs KMM5368100AK-5 |
THM3680A0S-70 | IC 8M X 36 FAST PAGE DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | STI368003-60GU vs THM3680A0S-70 |