Part Details for STI368003-70TU by Simple Tech Inc
Overview of STI368003-70TU by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for STI368003-70TU
STI368003-70TU CAD Models
STI368003-70TU Part Data Attributes
|
STI368003-70TU
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI368003-70TU
Simple Tech Inc
Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI368003-70TU
This table gives cross-reference parts and alternative options found for STI368003-70TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI368003-70TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMM7368100ASG-7 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | STI368003-70TU vs GMM7368100ASG-7 |
STI368003-70GO | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI368003-70TU vs STI368003-70GO |
HB56D836B-10 | Fast Page DRAM Module, 8MX36, 100ns, CMOS, SIMM-72 | Hitachi Ltd | STI368003-70TU vs HB56D836B-10 |
KMM5368103BK-6 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368003-70TU vs KMM5368103BK-6 |
HYM536A800AM-70 | Fast Page DRAM Module, 8MX36, CMOS, SIMM-72 | SK Hynix Inc | STI368003-70TU vs HYM536A800AM-70 |
HYM536A814BM-50 | EDO DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | SK Hynix Inc | STI368003-70TU vs HYM536A814BM-50 |
KMM5368103CKG-6 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368003-70TU vs KMM5368103CKG-6 |
HB56D836SBR-6 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Hitachi Ltd | STI368003-70TU vs HB56D836SBR-6 |
HYM536A814CMG-60 | EDO DRAM Module, 8MX36, 60ns, CMOS, PSMA72, SIMM-72 | SK Hynix Inc | STI368003-70TU vs HYM536A814CMG-60 |
CL001E08360E0EJ-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Celestica Inc | STI368003-70TU vs CL001E08360E0EJ-70 |