Part Details for STI94000-80TGO by Simple Tech Inc
Overview of STI94000-80TGO by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for STI94000-80TGO
STI94000-80TGO CAD Models
STI94000-80TGO Part Data Attributes:
|
STI94000-80TGO
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI94000-80TGO
Simple Tech Inc
Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-30 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI94000-80TGO
This table gives cross-reference parts and alternative options found for STI94000-80TGO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI94000-80TGO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI94000-80TGB | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Simple Tech Inc | STI94000-80TGO vs STI94000-80TGB |
STI94000A-80TRH | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Simple Tech Inc | STI94000-80TGO vs STI94000A-80TRH |
STI94000A-80GFM | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Simple Tech Inc | STI94000-80TGO vs STI94000A-80GFM |
STI94000A-80TPC | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Simple Tech Inc | STI94000-80TGO vs STI94000A-80TPC |
STI94000-80TET | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Simple Tech Inc | STI94000-80TGO vs STI94000-80TET |
STI94000-80TVE | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Simple Tech Inc | STI94000-80TGO vs STI94000-80TVE |
STI94000-80TNN | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Simple Tech Inc | STI94000-80TGO vs STI94000-80TNN |
STI94000-80THN | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Simple Tech Inc | STI94000-80TGO vs STI94000-80THN |
STI94000A-80TUF | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Simple Tech Inc | STI94000-80TGO vs STI94000A-80TUF |
STI94000-80TIS | Fast Page DRAM Module, 4MX9, 80ns, CMOS, SIMM-30 | Simple Tech Inc | STI94000-80TGO vs STI94000-80TIS |