Part Details for STK17TA8-W45 by Cypress Semiconductor
Overview of STK17TA8-W45 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK17TA8-W45
STK17TA8-W45 CAD Models
STK17TA8-W45 Part Data Attributes
|
STK17TA8-W45
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK17TA8-W45
Cypress Semiconductor
REAL TIME CLOCK, PDIP40, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for STK17TA8-W45
This table gives cross-reference parts and alternative options found for STK17TA8-W45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK17TA8-W45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK17TA8-W45I | Real Time Clock, CMOS, PDIP40, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | Simtek Corporation | STK17TA8-W45 vs STK17TA8-W45I |
STK17TA8-WF45 | REAL TIME CLOCK, PDIP40, 0.600 INCH, 0.100 INCH PITCH, LEAD FREE, PLASTIC, DIP-40 | Cypress Semiconductor | STK17TA8-W45 vs STK17TA8-WF45 |
STK17TA8-WF45 | Real Time Clock, CMOS, PDIP40, 0.600 INCH, 0.100 INCH PITCH, LEAD FREE, PLASTIC, DIP-40 | Simtek Corporation | STK17TA8-W45 vs STK17TA8-WF45 |
STK17TA8-W45 | Real Time Clock, CMOS, PDIP40, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | Simtek Corporation | STK17TA8-W45 vs STK17TA8-W45 |
STK17TA8-W45I | REAL TIME CLOCK, PDIP40, 0.600 INCH, 0.100 INCH PITCH, PLASTIC, DIP-40 | Cypress Semiconductor | STK17TA8-W45 vs STK17TA8-W45I |
STK17TA8-WF45I | Real Time Clock, CMOS, PDIP40, 0.600 INCH, 0.100 INCH PITCH, LEAD FREE, PLASTIC, DIP-40 | Simtek Corporation | STK17TA8-W45 vs STK17TA8-WF45I |
STK17TA8-WF45I | REAL TIME CLOCK, PDIP40, 0.600 INCH, 0.100 INCH PITCH, LEAD FREE, PLASTIC, DIP-40 | Cypress Semiconductor | STK17TA8-W45 vs STK17TA8-WF45I |