Part Details for STK822 by STMicroelectronics
Results Overview of STK822 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STK822 Information
STK822 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STK822
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Trans MOSFET N-CH 25V 38A 10-Pin PolarPAK T/R | 2606 |
|
RFQ |
Part Details for STK822
STK822 CAD Models
STK822 Part Data Attributes
|
|
STK822
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STK822
STMicroelectronics
Power Field-Effect Transistor, 38A I(D), 25V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Polarpak-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| Additional Feature | Ultra-Low Resistance | |
| Avalanche Energy Rating (Eas) | 500 Mj | |
| Case Connection | Source | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 25 V | |
| Drain Current-Max (ID) | 38 A | |
| Drain-source On Resistance-Max | 0.003 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 136 Pf | |
| JESD-30 Code | R-XDSO-N4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 5.2 W | |
| Pulsed Drain Current-Max (IDM) | 152 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STK822 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STK822 is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure reliable operation in high-temperature environments, it is recommended to use a heat sink and ensure good thermal conductivity between the device and the heat sink. Additionally, the device should be operated within the recommended temperature range of -40°C to 125°C.
-
The maximum current that the STK822 can handle is 2A per channel, with a total current limit of 4A for the entire device.
-
The STK822 can be configured for use with different motor types by adjusting the internal resistance and inductance values. This can be done through the use of external resistors and inductors, or by using the device's built-in configuration registers.
-
The internal voltage regulator on the STK822 is used to generate a stable 5V supply voltage for the device's internal logic and gate drivers. This allows the device to operate from a single external power supply voltage.