| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSD17312Q5 | Texas Instruments | $1.1700 | Power Field-Effect Transistor, 100A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STL150N3LLH5 vs CSD17312Q5 |
Part Details for STL150N3LLH5 by STMicroelectronics
Results Overview of STL150N3LLH5 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL150N3LLH5 Information
STL150N3LLH5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STL150N3LLH5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8483-2-ND
|
DigiKey | MOSFET N-CH 30V 195A POWERFLAT Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7688 / $0.7723 | Buy Now |
|
|
Vyrian | Power Field-Effect Transistor, 35A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | 7297 |
|
RFQ |
STL150N3LLH5 Part Data Attributes
|
|
STL150N3LLH5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL150N3LLH5
STMicroelectronics
Power Field-Effect Transistor, 35A I(D), 30V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 6 X 5 Mm, Rohs Compliant, Powerflat-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 300 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 35 A | |
| Drain-source On Resistance-Max | 0.0024 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 127 Pf | |
| JESD-30 Code | R-PDSO-N5 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 5 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 80 W | |
| Pulsed Drain Current-Max (IDM) | 140 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STL150N3LLH5
This table gives cross-reference parts and alternative options found for STL150N3LLH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL150N3LLH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STL150N3LLH5 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
-
Implement a thermal management system, such as a heat sink or fan, to keep the junction temperature below 150°C. Also, ensure proper PCB design and layout to minimize thermal resistance.
-
The maximum allowed voltage on the gate driver is 20V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
Yes, the STL150N3LLH5 is suitable for high-frequency switching applications up to 100 kHz. However, ensure proper PCB design and layout to minimize parasitic inductance and capacitance.
-
Handle the device with ESD-protective equipment, and ensure that the PCB design includes ESD protection circuits, such as TVS diodes or ESD protection arrays.