Part Details for STL5NK65Z by STMicroelectronics
Results Overview of STL5NK65Z by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL5NK65Z Information
STL5NK65Z by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STL5NK65Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | N-Channel 650V - 1.5 Ohm - 4.2A - PowerFLAT(TM) Zener-Protected SuperMESH MOSFET | 4450 |
|
RFQ |
STL5NK65Z Part Data Attributes
|
|
STL5NK65Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL5NK65Z
STMicroelectronics
Power Field-Effect Transistor, 0.76A I(D), 650V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 5 X 5 Mm, Chip Scale, Powerflat-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Avalanche Energy Rating (Eas) | 190 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 650 V | |
| Drain Current-Max (ID) | 0.76 A | |
| Drain-source On Resistance-Max | 1.8 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 17 Pf | |
| JESD-30 Code | S-XQCC-N5 | |
| Moisture Sensitivity Level | 3 | |
| Number of Elements | 1 | |
| Number of Terminals | 5 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 75 W | |
| Pulsed Drain Current-Max (IDM) | 3 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |