Part Details for STL73D-AP by STMicroelectronics
Results Overview of STL73D-AP by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL73D-AP Information
STL73D-AP by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STL73D-AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26112317
|
Verical | Trans GP BJT NPN 400V 1.5A 1500mW 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1001 | Americas - 915 |
|
$0.1931 | Buy Now |
|
DISTI #
V79:2366_17778725
|
Arrow Electronics | Trans GP BJT NPN 400V 1.5A 1500mW 3-Pin TO-92 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1001 | Americas - 915 |
|
$0.1931 | Buy Now |
|
|
Bristol Electronics | Trans GP BJT NPN 400V 1.5A 1500mW 3-Pin TO-92 T/R | 3500 |
|
RFQ | |
|
|
Quest Components | 2800 |
|
$0.2828 / $0.8080 | Buy Now | |
|
DISTI #
V79:2366_17778725
|
Arrow Electronics | Trans GP BJT NPN 400V 1.5A 1500mW 3-Pin TO-92 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1001 | Americas - 915 |
|
$0.1931 | Buy Now |
|
DISTI #
26112317
|
Verical | Trans GP BJT NPN 400V 1.5A 1500mW 3-Pin TO-92 T/R COO: China RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1001 | Americas - 915 |
|
$0.1931 | Buy Now |
|
DISTI #
26112317
|
Verical | Trans GP BJT NPN 400V 1.5A 1500mW 3-Pin TO-92 T/R COO: China RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1001 | Americas - 915 |
|
$0.1931 | Buy Now |
|
DISTI #
V79:2366_17778725
|
Arrow Electronics | Trans GP BJT NPN 400V 1.5A 1500mW 3-Pin TO-92 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1001 | Americas - 915 |
|
$0.1931 | Buy Now |
|
|
Vyrian | Small Signal Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 4490 |
|
RFQ |
STL73D-AP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STL73D-AP Part Data Attributes
|
|
STL73D-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL73D-AP
STMicroelectronics
Small Signal Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Rohs Compliant Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 1.5 A | |
| Collector-Emitter Voltage-Max | 400 V | |
| Configuration | Single With Built-In Diode | |
| DC Current Gain-Min (hFE) | 4 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 1.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 4700 Ns |
STL73D-AP Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5271, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The STL73D-AP has multiple power modes, including low-power mode, sleep mode, and shutdown mode. Configuration is done through the PMU (Power Management Unit) registers, which can be accessed through the I2C interface. Refer to the datasheet and application notes for specific register settings and configuration examples.
-
The STL73D-AP is rated for operation from -40°C to 125°C (junction temperature). However, the device can be operated at a lower temperature range depending on the specific application and use case. Consult the datasheet and thermal management guidelines for more information.
-
The STL73D-AP has built-in OVP and UVP features, which can be enabled through the PMU registers. Additionally, external components such as voltage supervisors and reset ICs can be used to provide additional protection. Refer to the datasheet and application notes for implementation guidelines.
-
The STL73D-AP supports I2C bus speeds up to 400 kHz. However, the recommended bus speed is 100 kHz to ensure reliable communication and minimize noise. Faster bus speeds may be possible with proper PCB design and signal integrity considerations.