Part Details for STL7N6F7 by STMicroelectronics
Results Overview of STL7N6F7 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL7N6F7 Information
STL7N6F7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STL7N6F7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH2763
|
Newark | Mosfet, N-Ch, 60V, 7A, 150Deg C, 2.4W, |Stmicroelectronics STL7N6F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7783 |
|
$0.3200 / $0.9630 | Buy Now |
|
DISTI #
69AH2763RL
|
Newark | Mosfet, N-Ch, 60V, 7A, 150Deg C, 2.4W, |Stmicroelectronics STL7N6F7 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 7783 |
|
$0.3200 / $0.4420 | Buy Now |
|
DISTI #
86AK6501
|
Newark | Mosfet, N-Ch, 60V, 7A, 150Deg C, 2.4W, |Stmicroelectronics STL7N6F7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3160 / $0.3290 | Buy Now |
|
DISTI #
497-16934-6-ND
|
DigiKey | MOSFET N-CH 60V 7A POWERFLAT Min Qty: 1 Container: Digi-Reel |
10791 Digi-Reel® |
|
$0.2737 / $0.8900 | Buy Now |
|
DISTI #
497-16934-1-ND
|
DigiKey | MOSFET N-CH 60V 7A POWERFLAT Min Qty: 1 Container: Cut Tape |
10791 Cut Tape |
|
$0.2737 / $0.8900 | Buy Now |
|
DISTI #
511-STL7N6F7
|
Mouser Electronics | MOSFETs N-channel 60 V, 21 mOhm typ., 7 A STripFET F7 Power MOSFET in a PowerFLAT 2x2 pa RoHS: Compliant | 135893 |
|
$0.1900 / $0.8900 | Buy Now |
|
|
STMicroelectronics | N-channel 60 V, 21 mOhm typ., 7 A STripFET F7 Power MOSFET in a PowerFLAT 2x2 package COO: China Min Qty: 1 | 135893 |
|
$0.2700 / $0.8900 | Buy Now |
|
|
Future Electronics | N-Channel 60 V 0.025 Ohm Surface Mount STripFET™ F7 Power MOSFET -PowerFLAT™ 2x2 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
|
|
Future Electronics | N-Channel 60 V 0.025 Ohm Surface Mount STripFET™ F7 Power MOSFET -PowerFLAT™ 2x2 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2900 | Buy Now |
|
DISTI #
STL7N6F7
|
TME | Transistor: N-MOSFET, unipolar, 60V, 7A, Idm: 28A, 2.4W Min Qty: 1 | 0 |
|
$0.3340 / $0.8600 | RFQ |
STL7N6F7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STL7N6F7 Part Data Attributes
|
|
STL7N6F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL7N6F7
STMicroelectronics
Power Field-Effect Transistor, 7A I(D), 60V, 0.025ohm, 1-Element, N-Channel, Silicon, Trench Mosfet FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Manufacturer Package Code | PowerFLAT 2x2 | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 26 Weeks | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 60 V | |
| Drain Current-Max (ID) | 7 A | |
| Drain-source On Resistance-Max | 0.025 Ω | |
| FET Technology | Trench Mosfet | |
| Feedback Cap-Max (Crss) | 16 Pf | |
| JESD-30 Code | S-PDSO-N6 | |
| Number of Elements | 1 | |
| Number of Terminals | 6 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 2.4 W | |
| Pulsed Drain Current-Max (IDM) | 28 A | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STL7N6F7 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STL7N6F7 is -40°C to 150°C.
-
To ensure proper biasing, connect the gate to a voltage source through a resistor, and connect the source to ground through a resistor. The recommended biasing voltage is typically around 10-15V.
-
The maximum current rating for the STL7N6F7 is 7A, but it's recommended to derate the current to 5A for continuous operation to ensure reliability.
-
Use a voltage regulator to limit the voltage to the recommended maximum, and consider adding overcurrent protection devices such as fuses or current-limiting resistors to prevent damage from excessive current.
-
Yes, the STL7N6F7 can be used in switching applications, but ensure that the switching frequency is within the recommended range (typically up to 100 kHz) and that the device is properly biased and cooled.