Part Details for STLD1 by STMicroelectronics
Results Overview of STLD1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLD1 Information
STLD1 by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STLD1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STLD1-ND
|
DigiKey | POWER-LINE COMMUNICATION DUAL LI Min Qty: 1 Container: Tray |
2940 Tray |
|
$2.2986 / $4.2300 | Buy Now |
|
DISTI #
511-STLD1
|
Mouser Electronics | LIN Transceivers Power-line communication dual line driver RoHS: Compliant | 1397 |
|
$2.3200 / $4.3200 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.0900 | Buy Now |
|
|
Future Electronics | Power-line communication dual line driver RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0Tray |
|
$2.0900 | Buy Now |
|
|
Future Electronics | Power-line communication dual line driver RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.0900 | Buy Now |
|
|
Chip Stock | Power-line communication dual line driver, QFN-24L, RoHS | 47500 |
|
RFQ |
US Tariff Estimator: STLD1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STLD1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STLD1 Part Data Attributes
|
|
STLD1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLD1
STMicroelectronics
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 21 Weeks | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Line Transceiver | |
| JESD-30 Code | S-XQCC-N24 | |
| Length | 4 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 54 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 8 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
STLD1 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital grounds separate. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to place it as close as possible to the pin.
-
The STLD1 requires a power-on reset (POR) to ensure proper initialization. A 10uF capacitor on the VCC pin and a 1kΩ resistor on the RST pin can be used to implement a POR circuit. Additionally, the device should be powered up slowly (dv/dt < 10mV/μs) to prevent latch-up.
-
The STLD1 is rated for operation from -40°C to 125°C, but the device's performance may degrade at temperatures above 85°C. It's recommended to use a heat sink or thermal management system to keep the device temperature below 85°C for optimal performance.
-
The STLD1 has built-in ESD protection, but it's still recommended to use external ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from electrostatic discharge. Additionally, it's recommended to follow proper handling and storage procedures to prevent ESD damage.
-
The STLD1 can operate with a clock frequency range of 10kHz to 100MHz, but the recommended frequency range is 1MHz to 50MHz for optimal performance. The clock frequency should be chosen based on the specific application requirements and the device's power consumption constraints.