-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLD128DNT4 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8786-1-ND
|
DigiKey | TRANS NPN 400V 4A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2480 In Stock |
|
$0.3088 / $1.3600 | Buy Now |
|
DISTI #
STLD128DNT4
|
Avnet Americas | - Tape and Reel (Alt: STLD128DNT4) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2940 / $0.3127 | Buy Now |
|
DISTI #
STLD128DNT4
|
Avnet Americas | - Tape and Reel (Alt: STLD128DNT4) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2940 / $0.3127 | Buy Now |
|
DISTI #
511-STLD128DNT4
|
Mouser Electronics | Bipolar Transistors - BJT NPN power transistor RoHS: Compliant | 1491 |
|
$0.3080 / $1.3600 | Buy Now |
|
DISTI #
V36:1790_06561024
|
Arrow Electronics | Trans GP BJT NPN 400V 3A 20000mW 3-Pin(2+Tab) DPAK T/R COO: China RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2441 | Americas - 10000 |
|
$0.2882 / $0.3185 | Buy Now |
|
|
STMicroelectronics | High voltage fast-switching NPN power transistor COO: Singapore RoHS: Compliant Min Qty: 1 | 1491 |
|
$0.4400 / $1.3300 | Buy Now |
|
|
Future Electronics | NPN 20 W 400 V 4 A Surface Mount Fast-Switching Power Transistor - TO-252 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3050 | Buy Now |
|
DISTI #
86931792
|
Verical | Trans GP BJT NPN 400V 3A 20000mW 3-Pin(2+Tab) DPAK T/R RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Date Code: 2441 | Americas - 10000 |
|
$0.2882 | Buy Now |
|
DISTI #
V36:1790_06561024
|
Arrow Electronics | Trans GP BJT NPN 400V 3A 20000mW 3-Pin(2+Tab) DPAK T/R COO: China RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2441 | Americas - 10000 |
|
$0.2882 / $0.3185 | Buy Now |
|
DISTI #
86931792
|
Verical | Trans GP BJT NPN 400V 3A 20000mW 3-Pin(2+Tab) DPAK T/R COO: China RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Date Code: 2441 | Americas - 10000 |
|
$0.2882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STLD128DNT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLD128DNT4
STMicroelectronics
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-252 | |
| Package Description | Rohs Compliant, Dpak-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 4 A | |
| Collector-Emitter Voltage-Max | 400 V | |
| Configuration | Single With Built-In Diode | |
| DC Current Gain-Min (hFE) | 8 | |
| JEDEC-95 Code | TO-252 | |
| JESD-30 Code | R-PSSO-G2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 20 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
The recommended operating temperature range for the STLD128DNT4 is -40°C to 125°C.
To ensure data integrity, it is recommended to follow the power-down and power-up sequences outlined in the datasheet, and to use the built-in power-down and power-up detection circuits to prevent data corruption.
The maximum clock frequency supported by the STLD128DNT4 is 104 MHz.
The STLD128DNT4 has built-in error detection and correction mechanisms, such as ECC and CRC. It is recommended to implement error handling and exception handling mechanisms in the system design to handle errors and exceptions during data transfer.
The typical power consumption of the STLD128DNT4 is 30 mA (active) and 10 μA (standby).