| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LV52207NXB-VH | onsemi | Check for Price | LED Driver, 10-Segment, PBGA9 | STLED25JR vs LV52207NXB-VH |
| HPA00810-2/2 | Texas Instruments | Check for Price | LED Driver, 10-Segment, PDSO6 | STLED25JR vs HPA00810-2/2 |
| HPA00667DRVR | Texas Instruments | Check for Price | LED Driver, 10-Segment, PDSO6 | STLED25JR vs HPA00667DRVR |
Part Details for STLED25JR by STMicroelectronics
Results Overview of STLED25JR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLED25JR Information
STLED25JR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STLED25JR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-13038-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 12FLIPCHIP Min Qty: 1 Container: Cut Tape |
7753 Cut Tape |
|
$2.0119 / $3.7300 | Buy Now |
|
DISTI #
497-13038-2-ND
|
DigiKey | IC LED DRV RGLTR PWM 12FLIPCHIP Min Qty: 5000 Container: Tape & Reel |
7753 Tape & Reel |
|
$1.9738 | Buy Now |
US Tariff Estimator: STLED25JR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STLED25JR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STLED25JR Part Data Attributes
|
|
STLED25JR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLED25JR
STMicroelectronics
LED Driver, 10-Segment, PBGA12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 1.40 X 1.80 Mm, 0.50 Mm Height, 0.40 Mm Pitch, Rohs Compliant, Csp-12 | |
| Pin Count | 12 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PBGA-B12 | |
| Length | 1.845 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 10 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA12,3X4,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.55 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 1.388 Mm | |
| fmax-Min | 0.0003 Mhz |
Alternate Parts for STLED25JR
This table gives cross-reference parts and alternative options found for STLED25JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLED25JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STLED25JR Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for the device. Additionally, ensure good thermal design, use a heat sink if necessary, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
-
The maximum allowable voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 2.5V to 5V.
-
The STLED25JR has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
-
The recommended input capacitance for the STLED25JR is 10nF to 100nF. This capacitance helps to filter out noise and ensure stable operation. However, the optimal capacitance value may vary depending on the specific application and noise environment.