Part Details for STLQ015M33R by STMicroelectronics
Results Overview of STLQ015M33R by STMicroelectronics
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLQ015M33R Information
STLQ015M33R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STLQ015M33R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AC0865
|
Newark | Power Management |Stmicroelectronics STLQ015M33R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 6000 |
|
$0.2120 | Buy Now |
|
DISTI #
18AC7767
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Sot-23-5, Output Type:Fixed, Input Voltage Min:1.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage - Nom:3.3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Msl:- Rohs Compliant: Yes |Stmicroelectronics STLQ015M33R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2200 / $0.5050 | Buy Now |
|
DISTI #
497-15934-1-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33881 In Stock |
|
$0.1978 / $0.4900 | Buy Now |
|
DISTI #
STLQ015M33R
|
Avnet Americas | LDO Regulator Positive 3.3V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: STLQ015M33R) COO: Italy RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 6000 |
|
$0.1852 / $0.1976 | Buy Now |
|
DISTI #
511-STLQ015M33R
|
Mouser Electronics | LDO Voltage Regulators 150 mA - ultra low quiescent current linear voltage regulator RoHS: Compliant | 71432 |
|
$0.1970 / $0.4900 | Buy Now |
|
DISTI #
V36:1790_13796837
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2338 | Americas - 54000 |
|
$0.1729 | Buy Now |
|
DISTI #
E02:0323_09045944
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2506 | Europe - 27000 |
|
$0.1814 / $0.1905 | Buy Now |
|
|
STMicroelectronics | 150 mA - ultra low quiescent current linear voltage regulator COO: Italy RoHS: Compliant Min Qty: 1 | 71932 |
|
$0.2300 / $0.4800 | Buy Now |
|
|
Future Electronics | 150 mA - ultra low quiescent current linear voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1740 / $0.1820 | Buy Now |
|
DISTI #
71205900
|
Verical | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2338 | Americas - 54000 |
|
$0.1729 | Buy Now |
US Tariff Estimator: STLQ015M33R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STLQ015M33R
STLQ015M33R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STLQ015M33R Part Data Attributes
|
|
STLQ015M33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLQ015M33R
STMicroelectronics
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.3 V | |
| Dropout Voltage1-Nom | 0.112 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.95 Mm | |
| Line Regulation-Max | 0.0003% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.399 V | |
| Output Voltage1-Min | 3.201 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.6 Mm |
Alternate Parts for STLQ015M33R
This table gives cross-reference parts and alternative options found for STLQ015M33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLQ015M33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC6501D33BGR | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.35V, 0.35V Dropout, CMOS, PDSO4 | STLQ015M33R vs XC6501D33BGR |
| XC6501D33BNR | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.35V, 0.35V Dropout, CMOS, PDSO4 | STLQ015M33R vs XC6501D33BNR |
| XC6501A33BMR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.35V, 0.35V Dropout, CMOS, PDSO5 | STLQ015M33R vs XC6501A33BMR-G |
| XC6501D33BGR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.35V, 0.35V Dropout, CMOS, PDSO4 | STLQ015M33R vs XC6501D33BGR-G |
| XC6501D33BMR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.35V, 0.35V Dropout, CMOS, PDSO5 | STLQ015M33R vs XC6501D33BMR-G |
| XC6501C33BGR | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.35V, 0.35V Dropout, CMOS, PDSO4 | STLQ015M33R vs XC6501C33BGR |
| XC6501D33BMR | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.35V, 0.35V Dropout, CMOS, PDSO5 | STLQ015M33R vs XC6501D33BMR |
| XC6501P33BHR | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.35V, 0.35V Dropout, CMOS | STLQ015M33R vs XC6501P33BHR |
| XC6501A33BMR | Torex Semiconductor LTD | Check for Price | Fixed Positive LDO Regulator, 3.35V, 0.35V Dropout, CMOS, PDSO5 | STLQ015M33R vs XC6501A33BMR |
| TPS7A0233PDQNR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.31V Dropout, BICMOS, PDSO4 | STLQ015M33R vs TPS7A0233PDQNR |
STLQ015M33R Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended.
-
To ensure proper power-on and power-off, it is recommended to use a soft-start circuit to limit the inrush current, and to add a power-on reset circuit to ensure the device is properly reset after power-on.
-
The recommended input capacitor is a 10uF ceramic capacitor with a voltage rating of 25V or higher, and the recommended output capacitor is a 22uF ceramic capacitor with a voltage rating of 25V or higher.
-
To protect the device from overvoltage and undervoltage conditions, it is recommended to add overvoltage protection (OVP) and undervoltage protection (UVP) circuits, such as a voltage supervisor or a reset IC.
-
The recommended operating temperature range for the STLQ015M33R is -40°C to 125°C, but it can operate up to 150°C with derating.