Part Details for STL41-012SGU by MPE-Garry GmbH
Overview of STL41-012SGU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL41-012SGU
STL41-012SGU CAD Models
STL41-012SGU Part Data Attributes
|
STL41-012SGU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL41-012SGU
MPE-Garry GmbH
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.128 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.316 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for STL41-012SGU
This table gives cross-reference parts and alternative options found for STL41-012SGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL41-012SGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136645-0312LF | Board Connector, 3 Contact(s), Female, Straight, Crimp Terminal, Locking, Plug, | Amphenol FCi | STL41-012SGU vs 10136645-0312LF |
463-10-212-00-001101 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Locking, Black Insulator | PRECI-DIP SSA | STL41-012SGU vs 463-10-212-00-001101 |
504186-3402 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Red Insulator | Molex | STL41-012SGU vs 504186-3402 |
460-80-212-00-001101 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | STL41-012SGU vs 460-80-212-00-001101 |
850-10-012-30-051101 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | STL41-012SGU vs 850-10-012-30-051101 |
8-104549-1 | 12 SYS 50 S/M HDR DRST SHRD,ROHS,AU FL | TE Connectivity | STL41-012SGU vs 8-104549-1 |
LSP2KK1M82001/AA | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, Locking, Black Insulator | Amphenol Positronic | STL41-012SGU vs LSP2KK1M82001/AA |
STLSMD20-12-SGU | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL41-012SGU vs STLSMD20-12-SGU |
10136645-0321LF | Minitek® Pwr 4.2, Plug Housing, Single Row, 3 Positions, Non GW Compatible Nylon66, Natural Color. | Amphenol Communications Solutions | STL41-012SGU vs 10136645-0321LF |
504186-3404 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Blue Insulator | Molex | STL41-012SGU vs 504186-3404 |