Part Details for STM015L4HN by TE Connectivity
Overview of STM015L4HN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM015L4HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4604
|
Newark | Stm015L4Hn = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity STM015L4HN Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.9000 / $331.8300 | Buy Now |
DISTI #
STM015L4HN-ND
|
DigiKey | CONN D-TYPE RCPT 15POS SMD SLDR Min Qty: 16 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.7681 | Buy Now |
|
Onlinecomponents.com | Nanominiature DUALOBE® (Shrouded) Connectors & Jumper Assemblies | 0 |
|
$278.3200 / $762.3100 | Buy Now |
|
Master Electronics | Nanominiature DUALOBE® (Shrouded) Connectors & Jumper Assemblies | 0 |
|
$278.3200 / $762.3100 | Buy Now |
Part Details for STM015L4HN
STM015L4HN CAD Models
STM015L4HN Part Data Attributes
|
STM015L4HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM015L4HN
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NANONICS CORP | |
Reach Compliance Code | unknown | |
Body Depth | 0.223 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for STM015L4HN
This table gives cross-reference parts and alternative options found for STM015L4HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM015L4HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM015L2AQ | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM015L4HN vs SSM015L2AQ |
SSM015M5LQ | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM015L4HN vs SSM015M5LQ |
1589484-4 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM015L4HN vs 1589484-4 |
2-1589463-6 | D Nanominiature Connector, 15 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Hole .03-.06, Receptacle | TE Connectivity | STM015L4HN vs 2-1589463-6 |
6-1589487-8 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | STM015L4HN vs 6-1589487-8 |
STM015L84IQ | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | STM015L4HN vs STM015L84IQ |
1589457-3 | D Nanominiature Connector, 5 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STM015L4HN vs 1589457-3 |
STM015M5LQ | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM015L4HN vs STM015M5LQ |
2-1589486-5 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM015L4HN vs 2-1589486-5 |
1589487-6 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM015L4HN vs 1589487-6 |