There are no models available for this part yet.
Overview of STM015PC0DM012N by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for STM015PC0DM012N by TE Connectivity
Part Data Attributes for STM015PC0DM012N by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Cable Types
|
STRANDED
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mating Contact Row Spacing
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-200 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Terminal Pitch
|
0.64 mm
|
Total Number of Contacts
|
15
|
Wire Size-Max
|
28 AWG
|
Alternate Parts for STM015PC0DM012N
This table gives cross-reference parts and alternative options found for STM015PC0DM012N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM015PC0DM012N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL015PC2DC036N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM012N vs STL015PC2DC036N |
2-1589472-8 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM012N vs 2-1589472-8 |
1589456-7 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM012N vs 1589456-7 |
STL015PC2DX006N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM012N vs STL015PC2DX006N |
4-1589473-0 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM012N vs 4-1589473-0 |
STL015PC2DC015Q | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM012N vs STL015PC2DC015Q |
2-1589472-6 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM012N vs 2-1589472-6 |
4-1589473-3 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM012N vs 4-1589473-3 |
6-1589788-5 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM012N vs 6-1589788-5 |
1589456-6 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | STM015PC0DM012N vs 1589456-6 |