Part Details for STM025PC2DC180N by TE Connectivity
Overview of STM025PC2DC180N by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM025PC2DC180N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM025PC2DC180N-ND
|
DigiKey | STM025PC2DC180N = WDUALOBE Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | STM025PC2DC180N = WDUALOBE RoHS: Compliant | 0 |
|
$412.8900 / $1,005.2400 | Buy Now |
|
Master Electronics | STM025PC2DC180N = WDUALOBE RoHS: Compliant | 0 |
|
$412.8900 / $1,005.2400 | Buy Now |
Part Details for STM025PC2DC180N
STM025PC2DC180N CAD Models
STM025PC2DC180N Part Data Attributes:
|
STM025PC2DC180N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM025PC2DC180N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM025PC2DC180N
This table gives cross-reference parts and alternative options found for STM025PC2DC180N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM025PC2DC180N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1589456-5 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC180N vs 1-1589456-5 |
STM025PC2DCC40N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC180N vs STM025PC2DCC40N |
1-1589474-6 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC180N vs 1-1589474-6 |
1-1589474-2 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC180N vs 1-1589474-2 |
STM025PC2DC036M | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC180N vs STM025PC2DC036M |
STM025PC2DM012Q | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC180N vs STM025PC2DM012Q |
STM025PC2DC015N | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC180N vs STM025PC2DC015N |
9-1589788-1 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC180N vs 9-1589788-1 |
1-1589788-6 | D Nanominiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | STM025PC2DC180N vs 1-1589788-6 |
1589474-5 | D Nanominiature Connector, 25 Contact(s), Male, Plug | TE Connectivity | STM025PC2DC180N vs 1589474-5 |